Telecommunication Circuits
2026-35C3LF
Bourns Inc
Description: Surge Protection Circuit, ROHS COMPLIANT PACKAGE

Overview of 2026-35C3LF by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
HAF2026RJ-EL-E Renesas Electronics Corporation Silicon N Channel Power MOS FET Power Switching, SOP, /Embossed Tape

CAD Models for 2026-35C3LF by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2026-35C3LF by Bourns Inc

2026-35C3LF
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Part Package Code
MODULE
Package Description
,
Pin Count
3
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
IT ALSO HAS BOX PACKING 1000 PCS FOR BOX
JESD-30 Code
O-XXSS-P3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
90 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
SPECIAL SHAPE
Qualification Status
Not Qualified
Surface Mount
NO
Telecom IC Type
GAS DISCHARGE TUBE SUPPRESSOR
Temperature Grade
OTHER
Terminal Finish
Tin (Sn)
Terminal Form
PIN/PEG
Terminal Position
UNSPECIFIED
Want to compare parts?
  1. 2026-35C3LF
    Bourns Inc
    Surge Protection Circuit, ROHS COMPLIANT PACKAGE
    VS

Alternate Parts for 2026-35C3LF

This table gives cross-reference parts and alternative options found for 2026-35C3LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2026-35C3LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2026-35-C3 Surge Protection Circuit, Bourns Inc 2026-35C3LF vs 2026-35-C3
2026-35C3 Surge Protection Circuit, Bourns Inc 2026-35C3LF vs 2026-35C3
Part Number Description Manufacturer Compare
2026-35C2F Surge Protection Circuit, Bourns Inc 2026-35C3LF vs 2026-35C2F
2026-35A1FLF Surge Protection Circuit, ROHS COMPLIANT PACKAGE Bourns Inc 2026-35C3LF vs 2026-35A1FLF
2026-35-A1 Surge Protection Circuit, Bourns Inc 2026-35C3LF vs 2026-35-A1
2026-35-C4 3-Pole Gas Discharge Tubes Sparkover100V/s 350V 3 Pole Bourns Inc 2026-35C3LF vs 2026-35-C4
2026-35-C1FLF Surge Protection Circuit, Bourns Inc 2026-35C3LF vs 2026-35-C1FLF
2026-35C3FLF Surge Protection Circuit, ROHS COMPLIANT PACKAGE Bourns Inc 2026-35C3LF vs 2026-35C3FLF
2026-35C8 Surge Protection Circuit, Bourns Inc 2026-35C3LF vs 2026-35C8
2026-35C2 Surge Protection Circuit, Bourns Inc 2026-35C3LF vs 2026-35C2
2026-35C3F Surge Protection Circuit, Bourns Inc 2026-35C3LF vs 2026-35C3F
2026-35-C 3-Pole Gas Discharge Tubes Sparkover100V/s 350V 3 Pole Bourns Inc 2026-35C3LF vs 2026-35-C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2026-35C3LF by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2026-35C3LF by Bourns Inc

Select Manufacturer
Which Manufacturer of 2026-35C3LF would you like to use for your alert(s)?
  • Please alert me when 2026-35C3LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2026-35C3LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2026-35C3LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2026-35C3LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2026-35C3LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2026-35C3LF by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: