Part Details for 2026-35-C3 by Bourns Inc
Overview of 2026-35-C3 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAF2026RJ-EL-E | Renesas Electronics Corporation | Silicon N Channel Power MOS FET Power Switching, SOP, /Embossed Tape |
Price & Stock for 2026-35-C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2026-35-C3
|
Avnet Americas | GAS DISCHARGE TUBE,3-POLE,350V,BULK - Bulk (Alt: 2026-35-C3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |
Part Details for 2026-35-C3
2026-35-C3 CAD Models
2026-35-C3 Part Data Attributes
|
2026-35-C3
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
2026-35-C3
Bourns Inc
Surge Protection Circuit,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
JESD-30 Code | O-XXSS-P3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | SPECIAL SHAPE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Telecom IC Type | SURGE PROTECTION CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | UNSPECIFIED |
Alternate Parts for 2026-35-C3
This table gives cross-reference parts and alternative options found for 2026-35-C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2026-35-C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2026-35-C4F | GAS DISCHARGE TUBE | Bourns Inc | 2026-35-C3 vs 2026-35-C4F |
2026-35-C2LF | SURGE ARRESTOR GDT 350V | Bourns Inc | 2026-35-C3 vs 2026-35-C2LF |
2026-35-A1 | Surge Protection Circuit, | Bourns Inc | 2026-35-C3 vs 2026-35-A1 |
2026-35-C2F | SURGE ARRESTOR GDT 350V FSHORT | Bourns Inc | 2026-35-C3 vs 2026-35-C2F |
2026-35-A1FLF | Surge Protection Circuit, ROHS COMPLIANT PACKAGE | Bourns Inc | 2026-35-C3 vs 2026-35-A1FLF |
2026-35-C4LF | GAS DISCHARGE TUBE LIBRE DE PLOMO | Bourns Inc | 2026-35-C3 vs 2026-35-C4LF |
2026-35-C | 3-Pole Gas Discharge Tubes Sparkover100V/s 350V 3 Pole | Bourns Inc | 2026-35-C3 vs 2026-35-C |
2026-35-CLF | GAS DISCHARGE TUBE LIBRE DE PLOMO | Bourns Inc | 2026-35-C3 vs 2026-35-CLF |
2026-35-C4 | 3-Pole Gas Discharge Tubes Sparkover100V/s 350V 3 Pole | Bourns Inc | 2026-35-C3 vs 2026-35-C4 |