There are no models available for this part yet.
Overview of 20222-220-JBW by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element, SMD, | |
XPL4020-222MLB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XEL4020-222MEC | Coilcraft Inc | General Purpose Inductor, 20%, 1 Element, Composite-Core, SMD, 1616, CHIP, 1616, HALOGEN FREE AND ROHS COMPLIANT |
CAD Models for 20222-220-JBW by RCD Components Inc
Part Data Attributes for 20222-220-JBW by RCD Components Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.80
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.5 mm
|
Lead Length
|
27.94 mm
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
350 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
1.63 mm
|
Package Length
|
5.08 mm
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
Bulk
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
22 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
WIRE WOUND
|
Temperature Coefficient
|
20 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn)
|
Tolerance
|
5%
|
Working Voltage
|
30 V
|
Alternate Parts for 20222-220-JBW
This table gives cross-reference parts and alternative options found for 20222-220-JBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 20222-220-JBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202F-220-JTW | Fixed Resistor, Wire Wound, 1W, 22ohm, 30V, 5% +/-Tol, 20ppm/Cel | RCD Components Inc | 20222-220-JBW vs 202F-220-JTW |
202P-220-JBQ | RES,AXIAL,WIREWOUND,22 OHMS,30WV,5% +/-TOL,20PPM TC | RCD Components Inc | 20222-220-JBW vs 202P-220-JBQ |
20218-220-JTQ | RES,AXIAL,WIREWOUND,22 OHMS,30WV,5% +/-TOL,20PPM TC | RCD Components Inc | 20222-220-JBW vs 20218-220-JTQ |
202E-220-JTQ | RES,AXIAL,WIREWOUND,22 OHMS,30WV,5% +/-TOL,20PPM TC | RCD Components Inc | 20222-220-JBW vs 202E-220-JTQ |
202X-220-JBW | RES,AXIAL,WIREWOUND,22 OHMS,30WV,5% +/-TOL,20PPM TC | RCD Components Inc | 20222-220-JBW vs 202X-220-JBW |
202-220-JT | RES,AXIAL,WIREWOUND,22 OHMS,30WV,5% +/-TOL,20PPM TC | RCD Components Inc | 20222-220-JBW vs 202-220-JT |
202E-220-JBW | Fixed Resistor, Wire Wound, 1W, 22ohm, 30V, 5% +/-Tol, 20ppm/Cel | RCD Components Inc | 20222-220-JBW vs 202E-220-JBW |
20218-220-JTW | Fixed Resistor, Wire Wound, 1W, 22ohm, 30V, 5% +/-Tol, 20ppm/Cel | RCD Components Inc | 20222-220-JBW vs 20218-220-JTW |
202E-220-JB | RES,AXIAL,WIREWOUND,22 OHMS,30WV,5% +/-TOL,20PPM TC | RCD Components Inc | 20222-220-JBW vs 202E-220-JB |
202F-220-JBW | Fixed Resistor, Wire Wound, 1W, 22ohm, 30V, 5% +/-Tol, 20ppm/Cel | RCD Components Inc | 20222-220-JBW vs 202F-220-JBW |