Part Details for 202 by New England Microwave Corp
Overview of 202 by New England Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 202
202 CAD Models
202 Part Data Attributes:
|
202
New England Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
202
New England Microwave Corp
Interface Circuit,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NEW ENGLAND MICROWAVE CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | FL14(UNSPEC) | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Surface Mount | YES |