Capacitors
201T49X7R294MP4E
Johanson Dielectrics Inc
Description: CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.29uF, SURFACE MOUNT, 1825, CHIP

Overview of 201T49X7R294MP4E by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 201T49X7R294MP4E by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 201T49X7R294MP4E by Johanson Dielectrics Inc

201T49X7R294MP4E
Johanson Dielectrics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
, 1825
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.29 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Size Code
1825
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
SILVER PALLADIUM
Terminal Shape
WRAPAROUND
Want to compare parts?
  1. 201T49X7R294MP4E
    Johanson Dielectrics Inc
    CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.29uF, SURFACE MOUNT, 1825, CHIP
    VS

Alternate Parts for 201T49X7R294MP4E

This table gives cross-reference parts and alternative options found for 201T49X7R294MP4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201T49X7R294MP4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
201T49W294MV6E Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.29uF, Surface Mount, 1825, CHIP Johanson Dielectrics Inc 201T49X7R294MP4E vs 201T49W294MV6E
201T49X7R294MV4E CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.29uF, SURFACE MOUNT, 1825, CHIP Johanson Dielectrics Inc 201T49X7R294MP4E vs 201T49X7R294MV4E
201T49W294MP6E Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.29uF, Surface Mount, 1825, CHIP Johanson Dielectrics Inc 201T49X7R294MP4E vs 201T49W294MP6E
201T49W294MP4 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.29uF, Surface Mount, 1825, CHIP Johanson Dielectrics Inc 201T49X7R294MP4E vs 201T49W294MP4
201T49W294MP6 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.29uF, Surface Mount, 1825, CHIP Johanson Dielectrics Inc 201T49X7R294MP4E vs 201T49W294MP6
201T49W294MV6 Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.29uF, Surface Mount, 1825, CHIP Johanson Dielectrics Inc 201T49X7R294MP4E vs 201T49W294MV6
201T49X7R294MV4 CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.29uF, SURFACE MOUNT, 1825, CHIP Johanson Dielectrics Inc 201T49X7R294MP4E vs 201T49X7R294MV4
201T49X7R294MP4 CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.29uF, SURFACE MOUNT, 1825, CHIP Johanson Dielectrics Inc 201T49X7R294MP4E vs 201T49X7R294MP4
201T49W294MP4E Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.29uF, Surface Mount, 1825, CHIP Johanson Dielectrics Inc 201T49X7R294MP4E vs 201T49W294MP4E
201T49X7R294MP6E CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.29uF, SURFACE MOUNT, 1825, CHIP Johanson Dielectrics Inc 201T49X7R294MP4E vs 201T49X7R294MP6E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201T49X7R294MP4E by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201T49X7R294MP4E by Johanson Dielectrics Inc

  • Please alert me when 201T49X7R294MP4E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 201T49X7R294MP4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201T49X7R294MP4E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 201T49X7R294MP4E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201T49X7R294MP4E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201T49X7R294MP4E by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: