Part Details for 201T49X7R294MV4 by Johanson Dielectrics Inc
Overview of 201T49X7R294MV4 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201T49X7R294MV4
201T49X7R294MV4 CAD Models
201T49X7R294MV4 Part Data Attributes
|
201T49X7R294MV4
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201T49X7R294MV4
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.29uF, SURFACE MOUNT, 1825, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1825 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.29 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 201T49X7R294MV4
This table gives cross-reference parts and alternative options found for 201T49X7R294MV4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201T49X7R294MV4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201T49W294MV6E | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.29uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | 201T49X7R294MV4 vs 201T49W294MV6E |
201T49X7R294MV4E | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.29uF, SURFACE MOUNT, 1825, CHIP | Johanson Dielectrics Inc | 201T49X7R294MV4 vs 201T49X7R294MV4E |
201T49W294MP6E | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.29uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | 201T49X7R294MV4 vs 201T49W294MP6E |
201T49W294MP4 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.29uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | 201T49X7R294MV4 vs 201T49W294MP4 |
201T49X7R294MP4E | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.29uF, SURFACE MOUNT, 1825, CHIP | Johanson Dielectrics Inc | 201T49X7R294MV4 vs 201T49X7R294MP4E |
201T49W294MP6 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.29uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | 201T49X7R294MV4 vs 201T49W294MP6 |
201T49W294MV6 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.29uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | 201T49X7R294MV4 vs 201T49W294MV6 |
201T49X7R294MP4 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.29uF, SURFACE MOUNT, 1825, CHIP | Johanson Dielectrics Inc | 201T49X7R294MV4 vs 201T49X7R294MP4 |
201T49W294MP4E | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.29uF, Surface Mount, 1825, CHIP | Johanson Dielectrics Inc | 201T49X7R294MV4 vs 201T49W294MP4E |
201T49X7R294MP6E | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.29uF, SURFACE MOUNT, 1825, CHIP | Johanson Dielectrics Inc | 201T49X7R294MV4 vs 201T49X7R294MP6E |