201E58WJL3
Johanson Dielectrics Inc
Description: CAPACITOR, CERAMIC, 200V, X7R, 33uF, SURFACE MOUNT

Overview of 201E58WJL3 by Johanson Dielectrics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 201E58WJL3 by Johanson Dielectrics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 201E58WJL3 by Johanson Dielectrics Inc

201E58WJL3
Johanson Dielectrics Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
JOHANSON DIELECTRICS INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
33 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Manufacturer Series
E
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
GULL WING
Want to compare parts?
  1. 201E58WJL3
    Johanson Dielectrics Inc
    CAPACITOR, CERAMIC, 200V, X7R, 33uF, SURFACE MOUNT
    VS

Alternate Parts for 201E58WJL3

This table gives cross-reference parts and alternative options found for 201E58WJL3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201E58WJL3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
201E29WJL4 CAPACITOR, CERAMIC, 200V, X7R, 33uF, SURFACE MOUNT Johanson Dielectrics Inc 201E58WJL3 vs 201E29WJL4
201E29W336JL3 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Surface Mount, Johanson Dielectrics Inc 201E58WJL3 vs 201E29W336JL3
201P22W336JL3 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Surface Mount, Johanson Dielectrics Inc 201E58WJL3 vs 201P22W336JL3
SMP5B330JCLMB00 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Surface Mount, CHIP Spectrum Control 201E58WJL3 vs SMP5B330JCLMB00
201E58W336JL3 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Surface Mount, Johanson Dielectrics Inc 201E58WJL3 vs 201E58W336JL3
201E58WJL4 CAPACITOR, CERAMIC, 200V, X7R, 33uF, SURFACE MOUNT Johanson Dielectrics Inc 201E58WJL3 vs 201E58WJL4
SMP3B330JELUB00 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Surface Mount, CHIP Spectrum Control 201E58WJL3 vs SMP3B330JELUB00
201P31W336JL4 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Surface Mount, Johanson Dielectrics Inc 201E58WJL3 vs 201P31W336JL4
201E32WJL3 CAPACITOR, CERAMIC, 200V, X7R, 33uF, SURFACE MOUNT Johanson Dielectrics Inc 201E58WJL3 vs 201E32WJL3
SMP3B330JCLMB00 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Surface Mount, CHIP Spectrum Control 201E58WJL3 vs SMP3B330JCLMB00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 201E58WJL3 by Johanson Dielectrics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 201E58WJL3 by Johanson Dielectrics Inc

  • Please alert me when 201E58WJL3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 201E58WJL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 201E58WJL3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 201E58WJL3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 201E58WJL3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 201E58WJL3 by Johanson Dielectrics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: