Part Details for SMP3B330JELUB00 by Spectrum Control
Overview of SMP3B330JELUB00 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP3B330JELUB00
SMP3B330JELUB00 CAD Models
SMP3B330JELUB00 Part Data Attributes
|
SMP3B330JELUB00
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SMP3B330JELUB00
Spectrum Control
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Surface Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-49470 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | GULL WING |
Alternate Parts for SMP3B330JELUB00
This table gives cross-reference parts and alternative options found for SMP3B330JELUB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP3B330JELUB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201P31W336JL4 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Surface Mount, | Johanson Dielectrics Inc | SMP3B330JELUB00 vs 201P31W336JL4 |
201E29W336JL4 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Surface Mount, | Johanson Dielectrics Inc | SMP3B330JELUB00 vs 201E29W336JL4 |
201E58WJL4 | CAPACITOR, CERAMIC, 200V, X7R, 33uF, SURFACE MOUNT | Johanson Dielectrics Inc | SMP3B330JELUB00 vs 201E58WJL4 |
201P22WJL3 | CAPACITOR, CERAMIC, 200V, X7R, 33uF, SURFACE MOUNT | Johanson Dielectrics Inc | SMP3B330JELUB00 vs 201P22WJL3 |
201E32WJL3 | CAPACITOR, CERAMIC, 200V, X7R, 33uF, SURFACE MOUNT | Johanson Dielectrics Inc | SMP3B330JELUB00 vs 201E32WJL3 |
SMP4B330JELMT00 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Surface Mount, CHIP | Spectrum Control | SMP3B330JELUB00 vs SMP4B330JELMT00 |
201E29WJL4 | CAPACITOR, CERAMIC, 200V, X7R, 33uF, SURFACE MOUNT | Johanson Dielectrics Inc | SMP3B330JELUB00 vs 201E29WJL4 |
SMP3B330JELMT00 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Surface Mount, CHIP | Spectrum Control | SMP3B330JELUB00 vs SMP3B330JELMT00 |
SMP5B330JCLUT00 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Surface Mount, CHIP | Spectrum Control | SMP3B330JELUB00 vs SMP5B330JCLUT00 |
SMP5B330JCLMT00 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 33uF, Surface Mount, CHIP | Spectrum Control | SMP3B330JELUB00 vs SMP5B330JCLMT00 |