Part Details for 201E39WJJ4 by Johanson Dielectrics Inc
Overview of 201E39WJJ4 by Johanson Dielectrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201E39WJJ4
201E39WJJ4 CAD Models
201E39WJJ4 Part Data Attributes
|
201E39WJJ4
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
201E39WJJ4
Johanson Dielectrics Inc
CAPACITOR, CERAMIC, 200V, X7R, 47uF, SURFACE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | E | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND |
Alternate Parts for 201E39WJJ4
This table gives cross-reference parts and alternative options found for 201E39WJJ4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201E39WJJ4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201P32W476JJ3 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Surface Mount, | Johanson Dielectrics Inc | 201E39WJJ4 vs 201P32W476JJ3 |
201E39W476JJ3 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Surface Mount, | Johanson Dielectrics Inc | 201E39WJJ4 vs 201E39W476JJ3 |
201P41WJJ4 | CAPACITOR, CERAMIC, 200V, X7R, 47uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201E39WJJ4 vs 201P41WJJ4 |
201P32W476JJ4 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Surface Mount, | Johanson Dielectrics Inc | 201E39WJJ4 vs 201P32W476JJ4 |
SMP4B470JCJUB00 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Surface Mount, CHIP | Spectrum Control | 201E39WJJ4 vs SMP4B470JCJUB00 |
201E42WJJ3 | CAPACITOR, CERAMIC, 200V, X7R, 47uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201E39WJJ4 vs 201E42WJJ3 |
SMP4B470JEJUT00 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Surface Mount, CHIP | Spectrum Control | 201E39WJJ4 vs SMP4B470JEJUT00 |
201E42W476JJ4 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Surface Mount, | Johanson Dielectrics Inc | 201E39WJJ4 vs 201E42W476JJ4 |
201P41W476JJ4 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Surface Mount, | Johanson Dielectrics Inc | 201E39WJJ4 vs 201P41W476JJ4 |
201P32WJJ4 | CAPACITOR, CERAMIC, 200V, X7R, 47uF, SURFACE MOUNT | Johanson Dielectrics Inc | 201E39WJJ4 vs 201P32WJJ4 |