Part Details for SMP4B470JCJUB00 by Spectrum Control
Overview of SMP4B470JCJUB00 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMP4B470JCJUB00
SMP4B470JCJUB00 CAD Models
SMP4B470JCJUB00 Part Data Attributes
|
SMP4B470JCJUB00
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
SMP4B470JCJUB00
Spectrum Control
Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Surface Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | MIL-PRF-49470 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | J BEND |
Alternate Parts for SMP4B470JCJUB00
This table gives cross-reference parts and alternative options found for SMP4B470JCJUB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP4B470JCJUB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201E39WJJ3 | CAPACITOR, CERAMIC, 200V, X7R, 47uF, SURFACE MOUNT | Johanson Dielectrics Inc | SMP4B470JCJUB00 vs 201E39WJJ3 |
201P32WJJ4 | CAPACITOR, CERAMIC, 200V, X7R, 47uF, SURFACE MOUNT | Johanson Dielectrics Inc | SMP4B470JCJUB00 vs 201P32WJJ4 |
SMP3B470JEJUT00 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Surface Mount, CHIP | Spectrum Control | SMP4B470JCJUB00 vs SMP3B470JEJUT00 |
201P41WJJ4 | CAPACITOR, CERAMIC, 200V, X7R, 47uF, SURFACE MOUNT | Johanson Dielectrics Inc | SMP4B470JCJUB00 vs 201P41WJJ4 |
201P32W476JJ4 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Surface Mount, | Johanson Dielectrics Inc | SMP4B470JCJUB00 vs 201P32W476JJ4 |
201P32W476JJ3 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Surface Mount, | Johanson Dielectrics Inc | SMP4B470JCJUB00 vs 201P32W476JJ3 |
201E39W476JJ3 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Surface Mount, | Johanson Dielectrics Inc | SMP4B470JCJUB00 vs 201E39W476JJ3 |
201P41W476JJ4 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Surface Mount, | Johanson Dielectrics Inc | SMP4B470JCJUB00 vs 201P41W476JJ4 |
SMP5B470JCJMT00 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Surface Mount, CHIP | Spectrum Control | SMP4B470JCJUB00 vs SMP5B470JCJMT00 |
SMP5B470JCJUB00 | Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 47uF, Surface Mount, CHIP | Spectrum Control | SMP4B470JCJUB00 vs SMP5B470JCJUB00 |