2014S-2K/102K35TA
Tecate Group
Description: Film Capacitor, Polypropylene, 2000V, 0.001uF

Overview of 2014S-2K/102K35TA by Tecate Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
BQ2014SN-D120 Texas Instruments NiCd/NiMH Gas Gauge W/1-Wire (DQ) I/F, 5 LED Drivers, Control Signals For BQ2004 Fast-Charge IC 16-SOIC 0 to 70
BQ2014SN-D120TR Texas Instruments NiCd/NiMH Gas Gauge W/1-Wire (DQ) I/F, 5 LED Drivers, Control Signals For BQ2004 Fast-Charge IC 16-SOIC 0 to 70

CAD Models for 2014S-2K/102K35TA by Tecate Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2014S-2K/102K35TA by Tecate Group

2014S-2K/102K35TA
Tecate Group
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TECATE GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.001 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
26.5 mm
Length
51 mm
Manufacturer Series
2014S(2000VOLTS)
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Ammo Pack; Tape
Rated (DC) Voltage (URdc)
2000 V
Series
2014S(2000 VOLTS)
Terminal Pitch
35 mm
Width
19 mm
Want to compare parts?
  1. 2014S-2K/102K35TA
    Tecate Group
    Film Capacitor, Polypropylene, 2000V, 0.001uF
    VS

Alternate Parts for 2014S-2K/102K35TA

This table gives cross-reference parts and alternative options found for 2014S-2K/102K35TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2014S-2K/102K35TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2014S-2K/102K45- Film Capacitor, Polypropylene, 2000V, 0.001uF Tecate Group 2014S-2K/102K35TA vs 2014S-2K/102K45-
2014S-2K/102G35TR Film Capacitor, Polypropylene, 2000V, 0.001uF Tecate Group 2014S-2K/102K35TA vs 2014S-2K/102G35TR
2014S-2K/102J35- Film Capacitor, Polypropylene, 2000V, 0.001uF Tecate Group 2014S-2K/102K35TA vs 2014S-2K/102J35-
2014S-2K/102K35- Film Capacitor, Polypropylene, 2000V, 0.001uF Tecate Group 2014S-2K/102K35TA vs 2014S-2K/102K35-
2014S-2K/102K45TR Film Capacitor, Polypropylene, 2000V, 0.001uF Tecate Group 2014S-2K/102K35TA vs 2014S-2K/102K45TR
2014S-2K/102G45TA Film Capacitor, Polypropylene, 2000V, 0.001uF Tecate Group 2014S-2K/102K35TA vs 2014S-2K/102G45TA
2014S-2K/102K25TA Film Capacitor, Polypropylene, 2000V, 0.001uF Tecate Group 2014S-2K/102K35TA vs 2014S-2K/102K25TA
2014S-2K/102J35TR Film Capacitor, Polypropylene, 2000V, 0.001uF Tecate Group 2014S-2K/102K35TA vs 2014S-2K/102J35TR
2014S-2K/102J25- Film Capacitor, Polypropylene, 2000V, 0.001uF Tecate Group 2014S-2K/102K35TA vs 2014S-2K/102J25-
2014S-2K/102G25TR Film Capacitor, Polypropylene, 2000V, 0.001uF Tecate Group 2014S-2K/102K35TA vs 2014S-2K/102G25TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2014S-2K/102K35TA by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2014S-2K/102K35TA by Tecate Group

Select Manufacturer
Which Manufacturer of 2014S-2K/102K35TA would you like to use for your alert(s)?
  • Please alert me when 2014S-2K/102K35TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2014S-2K/102K35TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2014S-2K/102K35TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2014S-2K/102K35TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2014S-2K/102K35TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2014S-2K/102K35TA by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: