Part Details for 2014S-2K/102G35TR by Tecate Group
Overview of 2014S-2K/102G35TR by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Part Details for 2014S-2K/102G35TR
2014S-2K/102G35TR CAD Models
2014S-2K/102G35TR Part Data Attributes
|
2014S-2K/102G35TR
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
2014S-2K/102G35TR
Tecate Group
Film Capacitor, Polypropylene, 2000V, 0.001uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 26.5 mm | |
Length | 51 mm | |
Manufacturer Series | 2014S(2000VOLTS) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 2000 V | |
Series | 2014S(2000 VOLTS) | |
Terminal Pitch | 35 mm | |
Width | 19 mm |
Alternate Parts for 2014S-2K/102G35TR
This table gives cross-reference parts and alternative options found for 2014S-2K/102G35TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2014S-2K/102G35TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2014S-2K/102K45- | Film Capacitor, Polypropylene, 2000V, 0.001uF | Tecate Group | 2014S-2K/102G35TR vs 2014S-2K/102K45- |
2014S-2K/102J35- | Film Capacitor, Polypropylene, 2000V, 0.001uF | Tecate Group | 2014S-2K/102G35TR vs 2014S-2K/102J35- |
2014S-2K/102K35- | Film Capacitor, Polypropylene, 2000V, 0.001uF | Tecate Group | 2014S-2K/102G35TR vs 2014S-2K/102K35- |
2014S-2K/102K45TR | Film Capacitor, Polypropylene, 2000V, 0.001uF | Tecate Group | 2014S-2K/102G35TR vs 2014S-2K/102K45TR |
2014S-2K/102G45TA | Film Capacitor, Polypropylene, 2000V, 0.001uF | Tecate Group | 2014S-2K/102G35TR vs 2014S-2K/102G45TA |
2014S-2K/102K25TA | Film Capacitor, Polypropylene, 2000V, 0.001uF | Tecate Group | 2014S-2K/102G35TR vs 2014S-2K/102K25TA |
2014S-2K/102J35TR | Film Capacitor, Polypropylene, 2000V, 0.001uF | Tecate Group | 2014S-2K/102G35TR vs 2014S-2K/102J35TR |
2014S-2K/102J25- | Film Capacitor, Polypropylene, 2000V, 0.001uF | Tecate Group | 2014S-2K/102G35TR vs 2014S-2K/102J25- |
2014S-2K/102G25TR | Film Capacitor, Polypropylene, 2000V, 0.001uF | Tecate Group | 2014S-2K/102G35TR vs 2014S-2K/102G25TR |
2014S-2K/102J45TA | Film Capacitor, Polypropylene, 2000V, 0.001uF | Tecate Group | 2014S-2K/102G35TR vs 2014S-2K/102J45TA |