Part Details for CR2010-2W-3160FSNT by VENKEL LTD
Overview of CR2010-2W-3160FSNT by VENKEL LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR2010-2W-3160FSNT
CR2010-2W-3160FSNT CAD Models
CR2010-2W-3160FSNT Part Data Attributes
|
CR2010-2W-3160FSNT
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
CR2010-2W-3160FSNT
VENKEL LTD
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VENKEL LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 316 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR2010-2W(F TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR2010-2W-3160FSNT
This table gives cross-reference parts and alternative options found for CR2010-2W-3160FSNT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR2010-2W-3160FSNT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2010W2F3160CA | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-3160FSNT vs 2010W2F3160CA |
SR20X3160FBL | Fixed Resistor, 0.5W, 316ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | CR2010-2W-3160FSNT vs SR20X3160FBL |
2010W2F3160B2E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-3160FSNT vs 2010W2F3160B2E |
2010W2F3160B1E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-3160FSNT vs 2010W2F3160B1E |
RC10K3160FBG | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | CR2010-2W-3160FSNT vs RC10K3160FBG |
2010W2F3160CCE | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-3160FSNT vs 2010W2F3160CCE |
2010W2F3160T2 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | CR2010-2W-3160FSNT vs 2010W2F3160T2 |
CR2010-2W-3160FSNT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | VENKEL LTD | CR2010-2W-3160FSNT vs CR2010-2W-3160FSNT-13 |
CR2010-FX-3160ELF | Fixed Resistor, Ruthenium Oxide, 0.5W, 316ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Bourns Inc | CR2010-2W-3160FSNT vs CR2010-FX-3160ELF |
FCF20FX-3160 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 316ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Prosperity Dielectrics Co Ltd | CR2010-2W-3160FSNT vs FCF20FX-3160 |