Part Details for 20109D1X222M5P by Vishay Intertechnologies
Overview of 20109D1X222M5P by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 20109D1X222M5P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20109D1X222M5P
|
Avnet Americas | CS20109D1X222M5 P03 - Bulk (Alt: 20109D1X222M5P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3750 / $11.6607 | Buy Now |
Part Details for 20109D1X222M5P
20109D1X222M5P CAD Models
20109D1X222M5P Part Data Attributes
|
20109D1X222M5P
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
20109D1X222M5P
Vishay Intertechnologies
Array/Network Capacitor, 50V, X7R, 0.0022uF, Through Hole Mount, SIP-9, SIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.0022 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
JESD-609 Code | e0 | |
Length | 22.86 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Network Type | BUSSED C NETWORK | |
Number of Elements | 8 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | SIP | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Seated Height-Max | 7.62 mm | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | FLAT | |
Width | 3.43 mm |