20109D4X103M5E
Description: Array/Network Capacitor, 50V, X7R, 0.01uF, Through Hole Mount, SIP-9, SIP, ROHS COMPLIANT

Overview of 20109D4X103M5E by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Price & Stock for 20109D4X103M5E by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 20109D4X103M5E
Avnet Americas CS20109D4X103M5 E e1 - Bulk (Alt: 20109D4X103M5E) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk 0
  • 100 $11.1645
  • 200 $10.9578
  • 400 $10.8337
  • 600 $6.3081
  • 800 $6.2103
  • 1,000 $4.1125
  • 10,000 $3.2940
$3.2940 / $11.1645 Buy Now

CAD Models for 20109D4X103M5E by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 20109D4X103M5E by Vishay Intertechnologies

20109D4X103M5E
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SIP, ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
9 Weeks
Capacitance
0.01 µF
Capacitor Type
ARRAY/NETWORK CAPACITOR
JESD-609 Code
e1
Length
22.86 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Network Type
BUSSED C NETWORK
Number of Elements
7
Number of Functions
1
Number of Terminals
9
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Code
SIP
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Seated Height-Max
7.62 mm
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.54 mm
Terminal Shape
FLAT
Width
3.43 mm
Want to compare parts?
  1. 20109D4X103M5E
    Vishay Intertechnologies
    Array/Network Capacitor, 50V, X7R, 0.01uF, Through Hole Mount, SIP-9, SIP, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 20109D4X103M5E by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 20109D4X103M5E by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 20109D4X103M5E would you like to use for your alert(s)?
  • Please alert me when 20109D4X103M5E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 20109D4X103M5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 20109D4X103M5E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 20109D4X103M5E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 20109D4X103M5E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 20109D4X103M5E by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: