Part Details for 2010523 (ALTERNATE: 2010523) by RS Pro
Overview of 2010523 (ALTERNATE: 2010523) by RS Pro
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2010523 (ALTERNATE: 2010523)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73545915
|
RS | Shielded Cable 2x2 Wires 8723NH 0.34 sq.mm Gray LSZH Jacket 328 Ft (100m) 22AWG | RS PRO 2010523 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$240.1800 | RFQ |
DISTI #
72236752
|
RS | Shielded Cable 2x2 Wires 8723NH 0.34 sq.mm Gray LSZH Jacket 328 Ft (100m) 22AWG | RS PRO 2010523 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2 |
|
$1.1100 | Buy Now |