There are no models available for this part yet.
Overview of 201007F3242CB by Royal Electronic Factory (Thailand) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 201007F3242CB by Royal Electronic Factory (Thailand) Co Ltd
Part Data Attributes for 201007F3242CB by Royal Electronic Factory (Thailand) Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Construction
|
Chip
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
5 mm
|
Package Style
|
SMT
|
Package Width
|
2.5 mm
|
Rated Power Dissipation (P)
|
0.75 W
|
Resistance
|
32400 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Series
|
2010(3/4WS,F TOL)
|
Size Code
|
2010
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
1%
|
Working Voltage
|
200 V
|
Alternate Parts for 201007F3242CB
This table gives cross-reference parts and alternative options found for 201007F3242CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007F3242CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010P-3242-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | 201007F3242CB vs MC2010P-3242-FB101Q |
NMCR2010FT32K4 | RES,SMT,THICK FILM,32.4K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | 201007F3242CB vs NMCR2010FT32K4 |
201007F3242CAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F3242CB vs 201007F3242CAE |
201007F3242C5E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F3242CB vs 201007F3242C5E |
RK73H2HLTEB3242F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | 201007F3242CB vs RK73H2HLTEB3242F |
AS0AFTE3242 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | 201007F3242CB vs AS0AFTE3242 |
201007F3242C4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007F3242CB vs 201007F3242C4E |
RK73H2HTTEB3242F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | 201007F3242CB vs RK73H2HTTEB3242F |
RMCS1/232.4K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | 201007F3242CB vs RMCS1/232.4K1%A |
ERJ12SF3242U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 32400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | 201007F3242CB vs ERJ12SF3242U |