Part Details for 200YXA33MEFCG412.5X20 by Rubycon Corporation
Overview of 200YXA33MEFCG412.5X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200YXA33MEFCG412.5X20
200YXA33MEFCG412.5X20 CAD Models
200YXA33MEFCG412.5X20 Part Data Attributes
|
200YXA33MEFCG412.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200YXA33MEFCG412.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 200 mA | |
Series | YXA | |
Terminal Pitch | 5 mm |
Alternate Parts for 200YXA33MEFCG412.5X20
This table gives cross-reference parts and alternative options found for 200YXA33MEFCG412.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200YXA33MEFCG412.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESZ336M200AK5AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 200YXA33MEFCG412.5X20 vs ESZ336M200AK5AA |
8330MCMAB20RGN211P | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200YXA33MEFCG412.5X20 vs 8330MCMAB20RGN211P |
UAQ2D330MHD6CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 200YXA33MEFCG412.5X20 vs UAQ2D330MHD6CP |
WL2D336M12020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | 200YXA33MEFCG412.5X20 vs WL2D336M12020SS |
200YXA33MCE12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200YXA33MEFCG412.5X20 vs 200YXA33MCE12.5X20 |
1330MCMAB20RGN411P | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200YXA33MEFCG412.5X20 vs 1330MCMAB20RGN411P |
B43044A2336M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | TDK Corporation | 200YXA33MEFCG412.5X20 vs B43044A2336M001 |
200YXA33MEFCCE12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 200YXA33MEFCG412.5X20 vs 200YXA33MEFCCE12.5X20 |
8330MCMAB20RGN7B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 200YXA33MEFCG412.5X20 vs 8330MCMAB20RGN7B |
8330MCMAB20RGN911P | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200YXA33MEFCG412.5X20 vs 8330MCMAB20RGN911P |