Part Details for 200WA6.8MFA8X9 by Rubycon Corporation
Overview of 200WA6.8MFA8X9 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200WA6.8MFA8X9
200WA6.8MFA8X9 CAD Models
200WA6.8MFA8X9 Part Data Attributes
|
200WA6.8MFA8X9
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200WA6.8MFA8X9
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1544 mA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 60 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for 200WA6.8MFA8X9
This table gives cross-reference parts and alternative options found for 200WA6.8MFA8X9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200WA6.8MFA8X9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CESEM2D6R8 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | 200WA6.8MFA8X9 vs CESEM2D6R8 |
B43821A2685M003 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 200WA6.8MFA8X9 vs B43821A2685M003 |
NP2D685M12020SS | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 200WA6.8MFA8X9 vs NP2D685M12020SS |
1SA2DWB685MRN10016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 200WA6.8MFA8X9 vs 1SA2DWB685MRN10016 |
B43821A2685M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | 200WA6.8MFA8X9 vs B43821A2685M012 |
1SD2DVB685MAR0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 200WA6.8MFA8X9 vs 1SD2DVB685MAR0811M |
1SD2DVB685MFS0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 200WA6.8MFA8X9 vs 1SD2DVB685MFS0811M |
1SA2DWB685MRP10016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | 200WA6.8MFA8X9 vs 1SA2DWB685MRP10016 |
1SD2DVB685MTS0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | 200WA6.8MFA8X9 vs 1SD2DVB685MTS0811M |
B43821A2685M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | 200WA6.8MFA8X9 vs B43821A2685M002 |