Part Details for CESEM2D6R8 by Chemi-Con
Overview of CESEM2D6R8 by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CESEM2D6R8
CESEM2D6R8 CAD Models
CESEM2D6R8 Part Data Attributes
|
CESEM2D6R8
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
CESEM2D6R8
Chemi-Con
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 6.8 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0166 mA | |
Manufacturer Series | SEM | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for CESEM2D6R8
This table gives cross-reference parts and alternative options found for CESEM2D6R8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CESEM2D6R8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SD2DVB685MFS0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | CESEM2D6R8 vs 1SD2DVB685MFS0811M |
1SA2DWB685MRN10016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | CESEM2D6R8 vs 1SA2DWB685MRN10016 |
SG2D685M1012M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 6.8uF, THROUGH HOLE MOUNT | Samwha Electronics | CESEM2D6R8 vs SG2D685M1012M |
EKA05PB168S00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 6.8 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | CESEM2D6R8 vs EKA05PB168S00K |
1SD2DVB685MAR0811M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | CESEM2D6R8 vs 1SD2DVB685MAR0811M |
1SA2DWB685MAN10016 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | CESEM2D6R8 vs 1SA2DWB685MAN10016 |
B43821A2685M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | CESEM2D6R8 vs B43821A2685M002 |
B43821A2685M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | CESEM2D6R8 vs B43821A2685M004 |
B43821A2685M008 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | CESEM2D6R8 vs B43821A2685M008 |
B43821A2685M009 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | CESEM2D6R8 vs B43821A2685M009 |