There are no models available for this part yet.
Overview of 200MXG680MEFCSN22X40 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 200MXG680MEFCSN22X40 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1189-3819-ND
|
DigiKey | CAP ALUM 680UF 20% 200V SNAP TH Min Qty: 200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5381 | Buy Now | |
DISTI #
232-XG680MEFCSN22X40
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.0100 / $5.8000 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 680uF - 20% - 200VDC - 22mm dia x 40mm - -40 to 105°C RoHS: Compliant | 0 |
|
$2.5500 / $13.4500 | Buy Now |
CAD Models for 200MXG680MEFCSN22X40 by Rubycon Corporation
Part Data Attributes for 200MXG680MEFCSN22X40 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.10635 mA
|
Length
|
40 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
2150 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 200MXG680MEFCSN22X40
This table gives cross-reference parts and alternative options found for 200MXG680MEFCSN22X40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200MXG680MEFCSN22X40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43642A2687M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | 200MXG680MEFCSN22X40 vs B43642A2687M067 |
B43640A2687M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 200MXG680MEFCSN22X40 vs B43640A2687M087 |
B43508A2687M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 200MXG680MEFCSN22X40 vs B43508A2687M082 |
B43644A2687M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 200MXG680MEFCSN22X40 vs B43644A2687M082 |
LGW2D681MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | 200MXG680MEFCSN22X40 vs LGW2D681MERZGA |
B43508A2687M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | 200MXG680MEFCSN22X40 vs B43508A2687M067 |
B43508A2687M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 200MXG680MEFCSN22X40 vs B43508A2687M062 |
381LQ681M200H042A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | 200MXG680MEFCSN22X40 vs 381LQ681M200H042A |
LGW2D681MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | 200MXG680MEFCSN22X40 vs LGW2D681MERZHA |
B43508A2687M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | 200MXG680MEFCSN22X40 vs B43508A2687M080 |