Part Details for LGW2D681MERZGA by Nichicon Corporation
Overview of LGW2D681MERZGA by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGW2D681MERZGA
LGW2D681MERZGA CAD Models
LGW2D681MERZGA Part Data Attributes
|
LGW2D681MERZGA
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGW2D681MERZGA
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 680 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2300 mA | |
Terminal Pitch | 8.5 mm |
Alternate Parts for LGW2D681MERZGA
This table gives cross-reference parts and alternative options found for LGW2D681MERZGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGW2D681MERZGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43642A2687M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | LGW2D681MERZGA vs B43642A2687M067 |
B43640A2687M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGW2D681MERZGA vs B43640A2687M087 |
B43508A2687M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGW2D681MERZGA vs B43508A2687M082 |
B43644A2687M082 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGW2D681MERZGA vs B43644A2687M082 |
B43508A2687M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 680uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | LGW2D681MERZGA vs B43508A2687M067 |
B43508A2687M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGW2D681MERZGA vs B43508A2687M062 |
381LQ681M200H042A | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Cornell Dubilier Electronics Inc | LGW2D681MERZGA vs 381LQ681M200H042A |
LGW2D681MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 680uF, | Nichicon Corporation | LGW2D681MERZGA vs LGW2D681MERZHA |
B43508A2687M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | LGW2D681MERZGA vs B43508A2687M080 |
687LMH200MZBF | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LGW2D681MERZGA vs 687LMH200MZBF |