There are no models available for this part yet.
Overview of 200KXW270MEFC16X30 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 200KXW270MEFC16X30 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01X0331
|
Newark | Aluminium Electrolytic Capacitor, Kxw Series, 270 - F, - 20%, 200 V, 16 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 200KXW270MEFC16X30 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Aluminum Electrolytic - Radial - 270uF - 20% - 200VDC - 16mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$0.9990 / $3.1970 | Buy Now | ||
DISTI #
200KXW270MEFC16X30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 200 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: 200KXW270MEFC16X30) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
CAD Models for 200KXW270MEFC16X30 by Rubycon Corporation
Part Data Attributes for 200KXW270MEFC16X30 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Rubycon
|
Capacitance
|
270 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
16 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Leakage Current
|
0.6971 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
870 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for 200KXW270MEFC16X30
This table gives cross-reference parts and alternative options found for 200KXW270MEFC16X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200KXW270MEFC16X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200TXW270MEFCCA16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200KXW270MEFC16X30 vs 200TXW270MEFCCA16X30 |
KM277M2DK30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF | Man Yue Technology Holdings Ltd | 200KXW270MEFC16X30 vs KM277M2DK30 |
200TXW270MEFCRI16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | 200KXW270MEFC16X30 vs 200TXW270MEFCRI16X30 |
NRB-XW271M200V16X30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 200KXW270MEFC16X30 vs NRB-XW271M200V16X30F |
200TXW270MEFCGC16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200KXW270MEFC16X30 vs 200TXW270MEFCGC16X30 |
200TXW270MEFCSG16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | 200KXW270MEFC16X30 vs 200TXW270MEFCSG16X30 |
200TXW270MEFCRK16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | 200KXW270MEFC16X30 vs 200TXW270MEFCRK16X30 |
NRB-XW271M200V16X30SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | 200KXW270MEFC16X30 vs NRB-XW271M200V16X30SP7.5LSF |
NRB-XW271M200V16X30F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | 200KXW270MEFC16X30 vs NRB-XW271M200V16X30F3F |
200KXW270MEFCRX16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | 200KXW270MEFC16X30 vs 200KXW270MEFCRX16X30 |