Part Details for NRB-XW271M200V16X30SP7.5LSF by NIC Components Corp
Overview of NRB-XW271M200V16X30SP7.5LSF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRB-XW271M200V16X30SP7.5LSF
NRB-XW271M200V16X30SP7.5LSF CAD Models
NRB-XW271M200V16X30SP7.5LSF Part Data Attributes
|
NRB-XW271M200V16X30SP7.5LSF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRB-XW271M200V16X30SP7.5LSF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1230 mΩ | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1180 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRB-XW271M200V16X30SP7.5LSF
This table gives cross-reference parts and alternative options found for NRB-XW271M200V16X30SP7.5LSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRB-XW271M200V16X30SP7.5LSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200TXW270MEFCCA16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XW271M200V16X30SP7.5LSF vs 200TXW270MEFCCA16X30 |
KM277M2DK30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF | Man Yue Technology Holdings Ltd | NRB-XW271M200V16X30SP7.5LSF vs KM277M2DK30 |
200TXW270MEFCRI16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | NRB-XW271M200V16X30SP7.5LSF vs 200TXW270MEFCRI16X30 |
NRB-XW271M200V16X30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRB-XW271M200V16X30SP7.5LSF vs NRB-XW271M200V16X30F |
200TXW270MEFCGC16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRB-XW271M200V16X30SP7.5LSF vs 200TXW270MEFCGC16X30 |
200TXW270MEFCSG16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | NRB-XW271M200V16X30SP7.5LSF vs 200TXW270MEFCSG16X30 |
200TXW270MEFCRK16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | NRB-XW271M200V16X30SP7.5LSF vs 200TXW270MEFCRK16X30 |
NRB-XW271M200V16X30F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | NRB-XW271M200V16X30SP7.5LSF vs NRB-XW271M200V16X30F3F |
200KXW270MEFCRX16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | NRB-XW271M200V16X30SP7.5LSF vs 200KXW270MEFCRX16X30 |
200TXW270MEFCRX16X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 270uF, | Rubycon Corporation | NRB-XW271M200V16X30SP7.5LSF vs 200TXW270MEFCRX16X30 |