Part Details for 200YK33MEFCCC12.5X20 by Rubycon Corporation
Overview of 200YK33MEFCCC12.5X20 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200YK33MEFCCC12.5X20
200YK33MEFCCC12.5X20 CAD Models
200YK33MEFCCC12.5X20 Part Data Attributes
|
200YK33MEFCCC12.5X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200YK33MEFCCC12.5X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 205 mA | |
Series | YK | |
Terminal Pitch | 5 mm |
Alternate Parts for 200YK33MEFCCC12.5X20
This table gives cross-reference parts and alternative options found for 200YK33MEFCCC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200YK33MEFCCC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA330M2DBK-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 200YK33MEFCCC12.5X20 vs REA330M2DBK-1320P |
UVR2D330MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | 200YK33MEFCCC12.5X20 vs UVR2D330MHD1CP |
REA330M2DSA-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 200YK33MEFCCC12.5X20 vs REA330M2DSA-1320 |
UVR2D330MHA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | 200YK33MEFCCC12.5X20 vs UVR2D330MHA |
200YK33MRK12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 200YK33MEFCCC12.5X20 vs 200YK33MRK12.5X20 |
REA330M2DBK-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 200YK33MEFCCC12.5X20 vs REA330M2DBK-1320 |
RE3-200V330MI5#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | 200YK33MEFCCC12.5X20 vs RE3-200V330MI5#-GAT |
RE3-200V330MI5#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | 200YK33MEFCCC12.5X20 vs RE3-200V330MI5#-G59 |
REA330M2DSD-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 200YK33MEFCCC12.5X20 vs REA330M2DSD-1320P |
REA330M2DSA-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | 200YK33MEFCCC12.5X20 vs REA330M2DSA-1320P |