Part Details for REA330M2DBK-1320P by Lelon Electronics Corp
Overview of REA330M2DBK-1320P by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA330M2DBK-1320P
REA330M2DBK-1320P CAD Models
REA330M2DBK-1320P Part Data Attributes
|
REA330M2DBK-1320P
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA330M2DBK-1320P
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 288 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for REA330M2DBK-1320P
This table gives cross-reference parts and alternative options found for REA330M2DBK-1320P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA330M2DBK-1320P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UVR2D330MHD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Nichicon Corporation | REA330M2DBK-1320P vs UVR2D330MHD1CP |
REA330M2DSA-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | REA330M2DBK-1320P vs REA330M2DSA-1320 |
UVR2D330MHA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nichicon Corporation | REA330M2DBK-1320P vs UVR2D330MHA |
200YK33MRK12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | REA330M2DBK-1320P vs 200YK33MRK12.5X20 |
REA330M2DBK-1320 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | REA330M2DBK-1320P vs REA330M2DBK-1320 |
RE3-200V330MI5#-GAT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | REA330M2DBK-1320P vs RE3-200V330MI5#-GAT |
RE3-200V330MI5#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | REA330M2DBK-1320P vs RE3-200V330MI5#-G59 |
REA330M2DSD-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | REA330M2DBK-1320P vs REA330M2DSD-1320P |
REA330M2DSA-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | REA330M2DBK-1320P vs REA330M2DSA-1320P |
200YK33MEFCKC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | REA330M2DBK-1320P vs 200YK33MEFCKC12.5X20 |