Datasheets
200VXR820MEFCSN30X35 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT

Part Details for 200VXR820MEFCSN30X35 by Rubycon Corporation

Overview of 200VXR820MEFCSN30X35 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for 200VXR820MEFCSN30X35

Part # Distributor Description Stock Price Buy
Onlinecomponents.com Aluminum Electrolytic - Radial - 820uF - 20% - 200VDC - 30mm dia x 35mm - -25 to 105°C RoHS: Compliant 0
  • 2 $14.0600
  • 25 $5.2700
  • 50 $3.5100
  • 100 $3.1500
  • 300 $2.9300
  • 500 $2.7400
  • 1,000 $2.6700
$2.6700 / $14.0600 Buy Now

Part Details for 200VXR820MEFCSN30X35

200VXR820MEFCSN30X35 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

200VXR820MEFCSN30X35 Part Data Attributes

200VXR820MEFCSN30X35 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
200VXR820MEFCSN30X35 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, CAN, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.40
Capacitance 820 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm
Dielectric Material ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 1.21491 mA
Length 35 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 2000 mA
Surface Mount NO
Tan Delta 0.15
Terminal Finish Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape SNAP-IN

Alternate Parts for 200VXR820MEFCSN30X35

This table gives cross-reference parts and alternative options found for 200VXR820MEFCSN30X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXR820MEFCSN30X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LC200M0820BPF-3035 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF YAGEO Corporation 200VXR820MEFCSN30X35 vs LC200M0820BPF-3035
ELXQ201LIN821MR35S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Chassis Mount, CAN, LEAD FREE Chemi-Con 200VXR820MEFCSN30X35 vs ELXQ201LIN821MR35S
8821MCM3035LHN3110 CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200VXR820MEFCSN30X35 vs 8821MCM3035LHN3110
ELD827M200AS3AV CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, KEMET Corporation 200VXR820MEFCSN30X35 vs ELD827M200AS3AV
200SXG820MEFCSN30X35 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 200VXR820MEFCSN30X35 vs 200SXG820MEFCSN30X35
EP827M2D Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF Man Yue Technology Holdings Ltd 200VXR820MEFCSN30X35 vs EP827M2D
200SXG820MSN30X35 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 200VXR820MEFCSN30X35 vs 200SXG820MSN30X35
ELD827M200AS3AA Aluminum Electrolytic Capacitor, KEMET Corporation 200VXR820MEFCSN30X35 vs ELD827M200AS3AA
LG200M0820BP3-3035 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, YAGEO Corporation 200VXR820MEFCSN30X35 vs LG200M0820BP3-3035
LC200M0820BP443035 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF YAGEO Corporation 200VXR820MEFCSN30X35 vs LC200M0820BP443035

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200VXR820MEFCSN30X35 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200VXR820MEFCSN30X35 by Rubycon Corporation

  • Please alert me when 200VXR820MEFCSN30X35 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200VXR820MEFCSN30X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200VXR820MEFCSN30X35 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200VXR820MEFCSN30X35 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200VXR820MEFCSN30X35.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200VXR820MEFCSN30X35 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: