EP827M2D
Man Yue Technology Holdings Ltd
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF

Overview of EP827M2D by Man Yue Technology Holdings Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for EP827M2D by Man Yue Technology Holdings Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EP827M2D by Man Yue Technology Holdings Ltd

EP827M2D
Man Yue Technology Holdings Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MAN YUE ELECTRONICS CO LTD
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
820 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM
Length
35 mm
Manufacturer Series
EP(200V,30)
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
PCB Mount
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Series
EP(200V,30)
Terminal Pitch
10 mm
Want to compare parts?
  1. EP827M2D
    Man Yue Technology Holdings Ltd
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF
    VS

Alternate Parts for EP827M2D

This table gives cross-reference parts and alternative options found for EP827M2D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP827M2D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LC200M0820BPF-3035 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF YAGEO Corporation EP827M2D vs LC200M0820BPF-3035
LC200M0820BP4-3035 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF YAGEO Corporation EP827M2D vs LC200M0820BP4-3035
2821MCM3035LHN2110 CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EP827M2D vs 2821MCM3035LHN2110
8821MCM3035LHN9110 CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EP827M2D vs 8821MCM3035LHN9110
EKMH201VSN821MR35T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 8uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con EP827M2D vs EKMH201VSN821MR35T
LAQ2D821MEKB35 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 820uF, Nichicon Corporation EP827M2D vs LAQ2D821MEKB35
827LMB200M2DE Aluminum Electrolytic Capacitor, Aluminum (wet), Cornell Dubilier Electronics Inc EP827M2D vs 827LMB200M2DE
1821MCM3035LHN3110 CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EP827M2D vs 1821MCM3035LHN3110
1821MCM3035LHN2110 CAP,AL2O3,820UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd EP827M2D vs 1821MCM3035LHN2110
MAL215922821E3 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 820 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Vishay BCcomponents EP827M2D vs MAL215922821E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EP827M2D by Man Yue Technology Holdings Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EP827M2D by Man Yue Technology Holdings Ltd

  • Please alert me when EP827M2D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EP827M2D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EP827M2D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EP827M2D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EP827M2D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EP827M2D by Man Yue Technology Holdings Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: