There are no models available for this part yet.
Overview of 200VXH390MEFCSN22X30 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 200VXH390MEFCSN22X30 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
232-XH390MEFCSN22X30
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.7800 / $4.2600 | Order Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 390uF - 20% - 200VDC - 22mm dia x 30mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.4600 / $7.7000 | Buy Now |
CAD Models for 200VXH390MEFCSN22X30 by Rubycon Corporation
Part Data Attributes for 200VXH390MEFCSN22X30 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
390 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.83785 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Ripple Current
|
1630 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for 200VXH390MEFCSN22X30
This table gives cross-reference parts and alternative options found for 200VXH390MEFCSN22X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXH390MEFCSN22X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLG397M200S1A5Q30K | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | Teapo Electronic Corporation | 200VXH390MEFCSN22X30 vs SLG397M200S1A5Q30K |
ELG397M200AQ2AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | 200VXH390MEFCSN22X30 vs ELG397M200AQ2AA |
ECHA201VNN391MP30T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | 200VXH390MEFCSN22X30 vs ECHA201VNN391MP30T |
EKMM201LCN391MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | 200VXH390MEFCSN22X30 vs EKMM201LCN391MP30S |
ELXQ201VNN391MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | 200VXH390MEFCSN22X30 vs ELXQ201VNN391MP30S |
200MXC390MSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 200VXH390MEFCSN22X30 vs 200MXC390MSN22X30 |
ECHA201VSN391MP30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 200VXH390MEFCSN22X30 vs ECHA201VSN391MP30S |
LGX2D391MERZHA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | Nichicon Corporation | 200VXH390MEFCSN22X30 vs LGX2D391MERZHA |
200SXG390MEFCSN22X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200VXH390MEFCSN22X30 vs 200SXG390MEFCSN22X30 |
ECHA201VNN391MP30M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | Chemi-Con | 200VXH390MEFCSN22X30 vs ECHA201VNN391MP30M |