SLG397M200S1A5Q30K
Teapo Electronic Corporation
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF,

Overview of SLG397M200S1A5Q30K by Teapo Electronic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

CAD Models for SLG397M200S1A5Q30K by Teapo Electronic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SLG397M200S1A5Q30K by Teapo Electronic Corporation

SLG397M200S1A5Q30K
Teapo Electronic Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TEAPO ELECTRONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
390 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
22 mm
Dielectric Material
ALUMINUM
Length
30 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
1300 mA
Series
LG
Terminal Pitch
10 mm
Want to compare parts?
  1. SLG397M200S1A5Q30K
    Teapo Electronic Corporation
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF,
    VS

Alternate Parts for SLG397M200S1A5Q30K

This table gives cross-reference parts and alternative options found for SLG397M200S1A5Q30K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SLG397M200S1A5Q30K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ECHA201VSN391MP30T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, Chemi-Con SLG397M200S1A5Q30K vs ECHA201VSN391MP30T
LG200M0390BP5-2230 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, YAGEO Corporation SLG397M200S1A5Q30K vs LG200M0390BP5-2230
LG200M0390BP342230 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, YAGEO Corporation SLG397M200S1A5Q30K vs LG200M0390BP342230
LG200M0390BPF42230 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, YAGEO Corporation SLG397M200S1A5Q30K vs LG200M0390BPF42230
ECHA201VSN391MP30S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con SLG397M200S1A5Q30K vs ECHA201VSN391MP30S
LGX2D391MERZHA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, Nichicon Corporation SLG397M200S1A5Q30K vs LGX2D391MERZHA
LG200M0390BP4-2230 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, YAGEO Corporation SLG397M200S1A5Q30K vs LG200M0390BP4-2230
LGX2D391MERZGA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, Nichicon Corporation SLG397M200S1A5Q30K vs LGX2D391MERZGA
EKMM201VSN391MP30S Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, ROHS COMPLIANT Chemi-Con SLG397M200S1A5Q30K vs EKMM201VSN391MP30S
200VXH390MEFCSN22X30 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, CAN, ROHS COMPLIANT Rubycon Corporation SLG397M200S1A5Q30K vs 200VXH390MEFCSN22X30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SLG397M200S1A5Q30K by Teapo Electronic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SLG397M200S1A5Q30K by Teapo Electronic Corporation

  • Please alert me when SLG397M200S1A5Q30K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SLG397M200S1A5Q30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SLG397M200S1A5Q30K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SLG397M200S1A5Q30K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SLG397M200S1A5Q30K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SLG397M200S1A5Q30K by Teapo Electronic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: