Part Details for 200VXG470MEFCSN22X35 by Rubycon Corporation
Overview of 200VXG470MEFCSN22X35 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200VXG470MEFCSN22X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200VXG470MEFCSN22X35-ND
|
DigiKey | CAP ALUM 470UF 20% 200V SNAP TH Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7081 | Buy Now |
DISTI #
232-00VXG470MEFCSN2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In LONG LIFE ALUMINUM ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$1.9400 / $3.8000 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 470uF - 20% - 200VDC - 22mm dia x 35mm - -25 to 105°C RoHS: Compliant | 0 |
|
$1.9800 / $10.4000 | Buy Now |
Part Details for 200VXG470MEFCSN22X35
200VXG470MEFCSN22X35 CAD Models
200VXG470MEFCSN22X35 Part Data Attributes
|
200VXG470MEFCSN22X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200VXG470MEFCSN22X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.91978 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1840 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 200VXG470MEFCSN22X35
This table gives cross-reference parts and alternative options found for 200VXG470MEFCSN22X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200VXG470MEFCSN22X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAL209452471E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 470 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | 200VXG470MEFCSN22X35 vs MAL209452471E3 |
200MXC470MOOESN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 200VXG470MEFCSN22X35 vs 200MXC470MOOESN22X35 |
200MXC470MSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 200VXG470MEFCSN22X35 vs 200MXC470MSN22X35 |
LSG471M2D--A2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Lelon Electronics Corp | 200VXG470MEFCSN22X35 vs LSG471M2D--A2235 |
ECHA201VSN471MP35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | 200VXG470MEFCSN22X35 vs ECHA201VSN471MP35M |
EKMM201LCN471MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 200VXG470MEFCSN22X35 vs EKMM201LCN471MP35S |
ELXQ201VNN471MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | 200VXG470MEFCSN22X35 vs ELXQ201VNN471MP35S |
LG200M0470BP3-2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | YAGEO Corporation | 200VXG470MEFCSN22X35 vs LG200M0470BP3-2235 |
LG200M0470BPF-2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | 200VXG470MEFCSN22X35 vs LG200M0470BPF-2235 |
LGX2D471MELZ35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 200VXG470MEFCSN22X35 vs LGX2D471MELZ35 |