Part Details for LG200M0470BP3-2235 by YAGEO Corporation
Overview of LG200M0470BP3-2235 by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6432235XXXTEI | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), , / | |
HD6432235XXXTFI | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), , / | |
HD6432235XXXFI | Renesas Electronics Corporation | Microcontrollers for Mobile Device Applications (Non Promotion), , / |
Part Details for LG200M0470BP3-2235
LG200M0470BP3-2235 CAD Models
LG200M0470BP3-2235 Part Data Attributes
|
LG200M0470BP3-2235
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
LG200M0470BP3-2235
YAGEO Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Terminal Shape | SNAP-IN |
Alternate Parts for LG200M0470BP3-2235
This table gives cross-reference parts and alternative options found for LG200M0470BP3-2235. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LG200M0470BP3-2235, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKMM201LCN471MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LG200M0470BP3-2235 vs EKMM201LCN471MP35S |
ECHA201VNN471MP35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LG200M0470BP3-2235 vs ECHA201VNN471MP35T |
EKMM201VSN471MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | LG200M0470BP3-2235 vs EKMM201VSN471MP35S |
ELXQ201LCN471MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LG200M0470BP3-2235 vs ELXQ201LCN471MP35S |
200SXG470MOOESN22X35 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 470uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | LG200M0470BP3-2235 vs 200SXG470MOOESN22X35 |
ECHA201LCN471MP35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LG200M0470BP3-2235 vs ECHA201LCN471MP35M |
EKMM201VNN471MP35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Chemi-Con | LG200M0470BP3-2235 vs EKMM201VNN471MP35S |
LG200M0470BPF-2235 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED | YAGEO Corporation | LG200M0470BP3-2235 vs LG200M0470BPF-2235 |
200VXG470MEFCSN22X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | LG200M0470BP3-2235 vs 200VXG470MEFCSN22X35 |
LGX2D471MERZGA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 470uF, | Nichicon Corporation | LG200M0470BP3-2235 vs LGX2D471MERZGA |