Part Details for 200TXW390MEFC18X35 by Rubycon Corporation
Overview of 200TXW390MEFC18X35 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 200TXW390MEFC18X35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T8665
|
Newark | Aluminum Electrolytic Capacitor, 390Uf, 200V, 20%, Radial, Capacitance:390Μf, Voltage(Dc):200V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Lifetime @ Temperature:12000 Hours @ 105°C, Polarity:Polar, Esr:- Rohs Compliant: Yes |Rubycon 200TXW390MEFC18X35 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
200TXW390MEFC18X35
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 200 V, � 20%, 12000 hours @ 105�C, Radial Leaded (Alt: 200TXW390MEFC18X35) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
Part Details for 200TXW390MEFC18X35
200TXW390MEFC18X35 CAD Models
200TXW390MEFC18X35 Part Data Attributes
|
200TXW390MEFC18X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200TXW390MEFC18X35
Rubycon Corporation
CAP ALUM 390UF 20% 200V RADIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.0060 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2000 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 200TXW390MEFC18X35
This table gives cross-reference parts and alternative options found for 200TXW390MEFC18X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200TXW390MEFC18X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRB-XW391M200V18X35SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | 200TXW390MEFC18X35 vs NRB-XW391M200V18X35SP7.5LSF |
200TXW390MEFCRK18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | 200TXW390MEFC18X35 vs 200TXW390MEFCRK18X35 |
200TXW390MEFCGC18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200TXW390MEFC18X35 vs 200TXW390MEFCGC18X35 |
200TXW390MEFCRX18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | 200TXW390MEFC18X35 vs 200TXW390MEFCRX18X35 |
200KXW390MEFCRK18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | 200TXW390MEFC18X35 vs 200KXW390MEFCRK18X35 |
200TXW390MEFCCE18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200TXW390MEFC18X35 vs 200TXW390MEFCCE18X35 |
200TXW390MEFCCC18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200TXW390MEFC18X35 vs 200TXW390MEFCCC18X35 |
200TXW390MEFCRI18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | 200TXW390MEFC18X35 vs 200TXW390MEFCRI18X35 |
200TXW390MEFCKC18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200TXW390MEFC18X35 vs 200TXW390MEFCKC18X35 |
200KXW390MEFCCE18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200TXW390MEFC18X35 vs 200KXW390MEFCCE18X35 |