Part Details for 200TXW390MEFCCC18X35 by Rubycon Corporation
Overview of 200TXW390MEFCCC18X35 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200TXW390MEFCCC18X35
200TXW390MEFCCC18X35 CAD Models
200TXW390MEFCCC18X35 Part Data Attributes
|
200TXW390MEFCCC18X35
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200TXW390MEFCCC18X35
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.83786 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1430 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 200TXW390MEFCCC18X35
This table gives cross-reference parts and alternative options found for 200TXW390MEFCCC18X35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200TXW390MEFCCC18X35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200KXW390MEFCRX18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | 200TXW390MEFCCC18X35 vs 200KXW390MEFCRX18X35 |
200TXW390MEFCRK18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | 200TXW390MEFCCC18X35 vs 200TXW390MEFCRK18X35 |
200TXW390MEFCRX18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | 200TXW390MEFCCC18X35 vs 200TXW390MEFCRX18X35 |
200KXW390MEFCGC18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | 200TXW390MEFCCC18X35 vs 200KXW390MEFCGC18X35 |
200KXW390MEFCKC18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200TXW390MEFCCC18X35 vs 200KXW390MEFCKC18X35 |
200KXW390MEFCRK18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | Rubycon Corporation | 200TXW390MEFCCC18X35 vs 200KXW390MEFCRK18X35 |
NRB-XW391M200V18X35RKF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | 200TXW390MEFCCC18X35 vs NRB-XW391M200V18X35RKF |
NRB-XW391M200V18X35F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | 200TXW390MEFCCC18X35 vs NRB-XW391M200V18X35F3F |
200TXW390MEFCCA18X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 200TXW390MEFCCC18X35 vs 200TXW390MEFCCA18X35 |
NRB-XW391M200V18X35RXF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 390uF, | NIC Components Corp | 200TXW390MEFCCC18X35 vs NRB-XW391M200V18X35RXF |