-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-3810-ND
|
DigiKey | CAP ALUM 1000UF 20% 200V SNAP TH Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
66 In Stock |
|
$4.1094 / $8.5200 | Buy Now |
DISTI #
232-G1000MEFCSN30X3
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In GENERAL PURPOSE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$3.7800 / $7.4500 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 1000uF - 20% - 200VDC - 30mm dia x 30mm - -40 to 105°C RoHS: Compliant |
115 In Stock |
|
$3.3800 / $7.0300 | Buy Now |
DISTI #
66354644
|
Verical | Cap Aluminum Lytic 1000uF 200V 20%( 30 X 30mm) Snap-In 10mm 2300mA 3000h 105C Min Qty: 8 Package Multiple: 4 Date Code: 2245 | Americas - 112 |
|
$4.6699 / $8.8987 | Buy Now |
DISTI #
200MXG1000MEFCSN30X30
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1000 uF, 200 V, � 20%, Snap-In (Alt: 200MXG1000MEFCSN30X30) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 1000uF - 20% - 200VDC - 30mm dia x 30mm - -40 to 105°C RoHS: Compliant |
115 In Stock |
|
$3.3800 / $7.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
200MXG1000MEFCSN30X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200MXG1000MEFCSN30X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.34164 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2300 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for 200MXG1000MEFCSN30X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200MXG1000MEFCSN30X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ102M200K022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | 200MXG1000MEFCSN30X30 vs 381LQ102M200K022 |
B43640C2108M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | 200MXG1000MEFCSN30X30 vs B43640C2108M087 |
EKMS201VSN102MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | 200MXG1000MEFCSN30X30 vs EKMS201VSN102MR30S |
B43640C2108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 200MXG1000MEFCSN30X30 vs B43640C2108M000 |
B43640C2108M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 200MXG1000MEFCSN30X30 vs B43640C2108M082 |
108LMH200MZDD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | 200MXG1000MEFCSN30X30 vs 108LMH200MZDD |
B43640C2108M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 200MXG1000MEFCSN30X30 vs B43640C2108M060 |
B43640C2108M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 200MXG1000MEFCSN30X30 vs B43640C2108M007 |
B43640C2108M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | 200MXG1000MEFCSN30X30 vs B43640C2108M062 |
LGN2D102MEUB30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF, | Nichicon Corporation | 200MXG1000MEFCSN30X30 vs LGN2D102MEUB30 |