Part Details for LGN2D102MEUB30 by Nichicon Corporation
Overview of LGN2D102MEUB30 by Nichicon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LGN2D102MEUB30
LGN2D102MEUB30 CAD Models
LGN2D102MEUB30 Part Data Attributes
|
LGN2D102MEUB30
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LGN2D102MEUB30
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 1000uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 30 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 2300 mA |
Alternate Parts for LGN2D102MEUB30
This table gives cross-reference parts and alternative options found for LGN2D102MEUB30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LGN2D102MEUB30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
381LQ102M200K022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LGN2D102MEUB30 vs 381LQ102M200K022 |
B43640C2108M087 | Aluminum Electrolytic Capacitor, Aluminum (wet), | TDK Corporation | LGN2D102MEUB30 vs B43640C2108M087 |
EKMS201VSN102MR30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | LGN2D102MEUB30 vs EKMS201VSN102MR30S |
B43640C2108M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGN2D102MEUB30 vs B43640C2108M000 |
B43640C2108M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGN2D102MEUB30 vs B43640C2108M082 |
200MXG1000MEFCSN30X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Through Hole Mount, CAN | Rubycon Corporation | LGN2D102MEUB30 vs 200MXG1000MEFCSN30X30 |
108LMH200MZDD | Aluminum Electrolytic Capacitor, | Cornell Dubilier Electronics Inc | LGN2D102MEUB30 vs 108LMH200MZDD |
B43640C2108M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGN2D102MEUB30 vs B43640C2108M060 |
B43640C2108M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGN2D102MEUB30 vs B43640C2108M007 |
B43640C2108M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LGN2D102MEUB30 vs B43640C2108M062 |