Part Details for 200HFR60WV by Infineon Technologies AG
Overview of 200HFR60WV by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200HFR60WV
200HFR60WV CAD Models
200HFR60WV Part Data Attributes
|
200HFR60WV
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
200HFR60WV
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 200A, 600V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | O-MUPM-H1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-MUPM-H1 | |
Non-rep Pk Forward Current-Max | 3870 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Output Current-Max | 200 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO | |
Terminal Form | HIGH CURRENT CABLE | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 200HFR60WV
This table gives cross-reference parts and alternative options found for 200HFR60WV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200HFR60WV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3293AR | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA | Microchip Technology Inc | 200HFR60WV vs 1N3293AR |
S4350 | Rectifier Diode, 1 Phase, 1 Element, 150A, 500V V(RRM), Silicon, DO-8, DO-8, 1 PIN | Micro Commercial Components | 200HFR60WV vs S4350 |
1N4592RE3 | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 200HFR60WV vs 1N4592RE3 |
R5110615XXWA | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-8, | Powerex Power Semiconductors | 200HFR60WV vs R5110615XXWA |
1N4592 | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 200HFR60WV vs 1N4592 |
1N2445 | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA | Microchip Technology Inc | 200HFR60WV vs 1N2445 |
1N2444R | Rectifier Diode, 1 Phase, 1 Element, 150A, 500V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 200HFR60WV vs 1N2444R |
1N4592R | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, | Powerex Power Semiconductors | 200HFR60WV vs 1N4592R |
1N2445E3 | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 200HFR60WV vs 1N2445E3 |
1N3293A | Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, | Powerex Power Semiconductors | 200HFR60WV vs 1N3293A |