There are no models available for this part yet.
Overview of 1N4592RE3 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Automotive
CAD Models for 1N4592RE3 by Microsemi Corporation
Part Data Attributes for 1N4592RE3 by Microsemi Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
METAL, DO-8, 1 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
SOFT RECOVERY POWER
|
Case Connection
|
ANODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-205AA
|
JESD-30 Code
|
O-MUPM-X1
|
Non-rep Pk Forward Current-Max
|
2500 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
150 A
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Surface Mount
|
NO
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Alternate Parts for 1N4592RE3
This table gives cross-reference parts and alternative options found for 1N4592RE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4592RE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4592 | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N4592RE3 vs 1N4592 |
S4360 | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-8, DO-8, 1 PIN | Micro Commercial Components | 1N4592RE3 vs S4360 |
1N3293A | Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, DO-205AA | International Rectifier | 1N4592RE3 vs 1N3293A |
S4360E3 | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N4592RE3 vs S4360E3 |
1N4592E3 | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N4592RE3 vs 1N4592E3 |
1N4592 | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-8, | Semitronics Corp | 1N4592RE3 vs 1N4592 |
1N4592R | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N4592RE3 vs 1N4592R |
1N3293AR | Rectifier Diode, 1 Phase, 1 Element, 100A, 600V V(RRM), Silicon, | Powerex Power Semiconductors | 1N4592RE3 vs 1N3293AR |
1N4592 | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, | Powerex Power Semiconductors | 1N4592RE3 vs 1N4592 |
R4360E3 | Rectifier Diode, 1 Phase, 1 Element, 150A, 600V V(RRM), Silicon, DO-205AA, METAL, DO-8, 1 PIN | Microsemi Corporation | 1N4592RE3 vs R4360E3 |