200G3-2FR70
South Sea Terminal Co Ltd
Description: Board Connector, 70 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle

Overview of 200G3-2FR70 by South Sea Terminal Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 200G3-2FR70 by South Sea Terminal Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 200G3-2FR70 by South Sea Terminal Co Ltd

200G3-2FR70
South Sea Terminal Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
SOUTH SEA TERMINAL CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
NONE
Body Breadth
0.283 inch
Body Depth
0.157 inch
Body Length
3.5 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU
Contact Gender
MALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
800VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
1 A
Reference Standard
UL
Terminal Length
0.094 inch
Terminal Pitch
2.0066 mm
Termination Type
SOLDER
Total Number of Contacts
70
Want to compare parts?
  1. 200G3-2FR70
    South Sea Terminal Co Ltd
    Board Connector, 70 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Receptacle
    VS

Alternate Parts for 200G3-2FR70

This table gives cross-reference parts and alternative options found for 200G3-2FR70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200G3-2FR70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
STMM-110-01-F-D-SM Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator, Receptacle Samtec Inc 200G3-2FR70 vs STMM-110-01-F-D-SM
STMM-110-01-F-D-SM-LC Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator, Receptacle Samtec Inc 200G3-2FR70 vs STMM-110-01-F-D-SM-LC
P2DN-020A-SM-TR HEADER CONNECTOR,PCB MNT,RECEPT,20 CONTACTS,PIN,0.079 PITCH,BLACK 3M Electronics 200G3-2FR70 vs P2DN-020A-SM-TR
P2DN-020A-SM-TR Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Black Insulator, Receptacle, 3M Interconnect 200G3-2FR70 vs P2DN-020A-SM-TR
CA-DM70R-15A-1 Board Connector, 70 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Circuit Assembly 200G3-2FR70 vs CA-DM70R-15A-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200G3-2FR70 by South Sea Terminal Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200G3-2FR70 by South Sea Terminal Co Ltd

Select Manufacturer
Which Manufacturer of 200G3-2FR70 would you like to use for your alert(s)?
  • Please alert me when 200G3-2FR70 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200G3-2FR70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200G3-2FR70 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200G3-2FR70 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200G3-2FR70.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200G3-2FR70 by South Sea Terminal Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: