200G3-2FR70
vs
P2DN-020A-SM-TR
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
|
Ihs Manufacturer |
SOUTH SEA TERMINAL CO LTD
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
NONE
|
|
Body Breadth |
0.283 inch
|
|
Body Depth |
0.157 inch
|
|
Body Length |
3.5 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Finish Mating |
AU
|
|
Contact Gender |
MALE
|
|
Contact Material |
BRASS
|
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
30 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
Dielectric Withstanding Voltage |
800VAC V
|
|
Filter Feature |
NO
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Material |
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
|
|
Mating Contact Pitch |
0.079 inch
|
|
Mating Contact Row Spacing |
0.079 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
2.0066 mm
|
|
Plating Thickness |
FLASH inch
|
|
Rated Current (Signal) |
1 A
|
|
Reference Standard |
UL
|
|
Terminal Length |
0.094 inch
|
|
Terminal Pitch |
2.0066 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
70
|
|
Base Number Matches |
1
|
|
|
|
|
Compare 200G3-2FR70 with alternatives