200CFX33MEFCKC10X20
Rubycon Corporation
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID

Overview of 200CFX33MEFCKC10X20 by Rubycon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for 200CFX33MEFCKC10X20 by Rubycon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 200CFX33MEFCKC10X20 by Rubycon Corporation

200CFX33MEFCKC10X20
Rubycon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
RUBYCON CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
33 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
Dielectric Material
ALUMINUM (WET)
Length
20 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
500 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. 200CFX33MEFCKC10X20
    Rubycon Corporation
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID
    VS

Alternate Parts for 200CFX33MEFCKC10X20

This table gives cross-reference parts and alternative options found for 200CFX33MEFCKC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200CFX33MEFCKC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2330MCM1020RFN211P CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200CFX33MEFCKC10X20 vs 2330MCM1020RFN211P
2330MCM1020RFN311C CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200CFX33MEFCKC10X20 vs 2330MCM1020RFN311C
2330MCM1020RFN3110 CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200CFX33MEFCKC10X20 vs 2330MCM1020RFN3110
8330MCM1020RFN011C CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 200CFX33MEFCKC10X20 vs 8330MCM1020RFN011C
200BXC33MCA10X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 200CFX33MEFCKC10X20 vs 200BXC33MCA10X20
8330MCM1020RXN7A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd 200CFX33MEFCKC10X20 vs 8330MCM1020RXN7A
336CKE200MLU Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED Cornell Dubilier Electronics Inc 200CFX33MEFCKC10X20 vs 336CKE200MLU
8330MCM1020RX04A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd 200CFX33MEFCKC10X20 vs 8330MCM1020RX04A
200BXC33MRI10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation 200CFX33MEFCKC10X20 vs 200BXC33MRI10X20
8330MCM1020RXN10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF Fenghua (HK) Electronics Ltd 200CFX33MEFCKC10X20 vs 8330MCM1020RXN10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200CFX33MEFCKC10X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200CFX33MEFCKC10X20 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 200CFX33MEFCKC10X20 would you like to use for your alert(s)?
  • Please alert me when 200CFX33MEFCKC10X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200CFX33MEFCKC10X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200CFX33MEFCKC10X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200CFX33MEFCKC10X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200CFX33MEFCKC10X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200CFX33MEFCKC10X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: