Part Details for 8330MCM1020RXN7A by Fenghua (HK) Electronics Ltd
Overview of 8330MCM1020RXN7A by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8330MCM1020RXN7A
8330MCM1020RXN7A CAD Models
8330MCM1020RXN7A Part Data Attributes
|
8330MCM1020RXN7A
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8330MCM1020RXN7A
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Special Order | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 8330MCM1020RXN7A
This table gives cross-reference parts and alternative options found for 8330MCM1020RXN7A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8330MCM1020RXN7A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2330MCM1020RFN211P | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330MCM1020RXN7A vs 2330MCM1020RFN211P |
2330MCM1020RFN311C | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330MCM1020RXN7A vs 2330MCM1020RFN311C |
2330MCM1020RFN3110 | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330MCM1020RXN7A vs 2330MCM1020RFN3110 |
8330MCM1020RFN011C | CAP,AL2O3,33UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 8330MCM1020RXN7A vs 8330MCM1020RFN011C |
200BXC33MCA10X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 8330MCM1020RXN7A vs 200BXC33MCA10X20 |
336CKE200MLU | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 8330MCM1020RXN7A vs 336CKE200MLU |
8330MCM1020RX04A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330MCM1020RXN7A vs 8330MCM1020RX04A |
200BXC33MRI10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | 8330MCM1020RXN7A vs 200BXC33MRI10X20 |
8330MCM1020RXN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF | Fenghua (HK) Electronics Ltd | 8330MCM1020RXN7A vs 8330MCM1020RXN10 |
1330MCM1020RXN511M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Fenghua (HK) Electronics Ltd | 8330MCM1020RXN7A vs 1330MCM1020RXN511M |