Part Details for 200BXC22MEFC10X20 by Rubycon Corporation
Overview of 200BXC22MEFC10X20 by Rubycon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 200BXC22MEFC10X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
200BXC22MEFC10X20-ND
|
DigiKey | CAP ALUM 22UF 20% 200V RADIAL TH Min Qty: 1000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2534 | Buy Now |
DISTI #
232-200BXC22MEFC10X2
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LONG LIFE ELECTROLYTIC CAPACITORS RoHS: Compliant | 0 |
|
$0.2330 / $0.8400 | Order Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 22uF - 20% - 200VDC - 10mm dia x 20mm - -25 to 105°C RoHS: Compliant | 0 |
|
$0.2040 / $0.6520 | Buy Now |
Part Details for 200BXC22MEFC10X20
200BXC22MEFC10X20 CAD Models
200BXC22MEFC10X20 Part Data Attributes
|
200BXC22MEFC10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200BXC22MEFC10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.276 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 200BXC22MEFC10X20
This table gives cross-reference parts and alternative options found for 200BXC22MEFC10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200BXC22MEFC10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECA2DHG220B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 200BXC22MEFC10X20 vs ECA2DHG220B |
8220MCM1020RXN7M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 200BXC22MEFC10X20 vs 8220MCM1020RXN7M |
8220MCM1020LM010 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | Fenghua (HK) Electronics Ltd | 200BXC22MEFC10X20 vs 8220MCM1020LM010 |
KM226M2DG20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF | Man Yue Technology Holdings Ltd | 200BXC22MEFC10X20 vs KM226M2DG20 |
2220MCM1020RXN011P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 200BXC22MEFC10X20 vs 2220MCM1020RXN011P |
UCA2D220MPD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | 200BXC22MEFC10X20 vs UCA2D220MPD1CV |
8220MCM1020RYN711C | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXC22MEFC10X20 vs 8220MCM1020RYN711C |
1220MCM1020RTN311C | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXC22MEFC10X20 vs 1220MCM1020RTN311C |
1220MCM1020LEN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 200BXC22MEFC10X20 vs 1220MCM1020LEN211P |
2220MCM1020LEN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | 200BXC22MEFC10X20 vs 2220MCM1020LEN911C |