-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECA-2DHG220B
|
Avnet Americas | Cap Aluminum 22uF 200V 20% (10 X 20mm) Radial 5mm 140mA 2000h 105°C Ammo Pack - Ammo Pack (Alt: ECA-2DHG220B) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 21 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1791 / $0.2028 | Buy Now |
|
Future Electronics | CAP ALUM 22UF 20% 200V RADIAL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Lead time: 21 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2800 / $0.3100 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 22 uF, THROUGH HOLE MOUNT | 865 |
|
$0.1922 / $0.4119 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200 V, 22 uF, THROUGH HOLE MOUNT (Also Known As: ECA-2DHG220B) | 865 |
|
$0.1922 / $0.4119 | Buy Now |
DISTI #
ECA2DHG220B
|
TME | Capacitor: electrolytic, THT, 22uF, 200VDC, Ø10x20mm, Pitch: 5mm Min Qty: 2000 | 0 |
|
$0.3510 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECA2DHG220B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECA2DHG220B
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.274 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 140 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for ECA2DHG220B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECA2DHG220B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2220MCM1020RAN511M | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECA2DHG220B vs 2220MCM1020RAN511M |
2220MCM1020RTN5110 | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECA2DHG220B vs 2220MCM1020RTN5110 |
1220MCM1020RTN3110 | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECA2DHG220B vs 1220MCM1020RTN3110 |
EEUEE2D220B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ECA2DHG220B vs EEUEE2D220B |
8220MCM1020RF01P | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECA2DHG220B vs 8220MCM1020RF01P |
8220MCM1020RAN411P | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECA2DHG220B vs 8220MCM1020RAN411P |
UCA2D220MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Nichicon Corporation | ECA2DHG220B vs UCA2D220MPD1CC |
1220MCM1020LEN1110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | ECA2DHG220B vs 1220MCM1020LEN1110 |
8220MCM1020RTN411C | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECA2DHG220B vs 8220MCM1020RTN411C |
MALREKV00DE222SG0K | CAP,AL2O3,22UF,200VDC,20% -TOL,20% +TOL | Vishay Roederstein | ECA2DHG220B vs MALREKV00DE222SG0K |