Part Details for 200BXA150MEFCGC18X25 by Rubycon Corporation
Overview of 200BXA150MEFCGC18X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200BXA150MEFCGC18X25
200BXA150MEFCGC18X25 CAD Models
200BXA150MEFCGC18X25 Part Data Attributes
|
200BXA150MEFCGC18X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200BXA150MEFCGC18X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1360 mA | |
Series | BXA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 200BXA150MEFCGC18X25
This table gives cross-reference parts and alternative options found for 200BXA150MEFCGC18X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200BXA150MEFCGC18X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151MCM1825RBN4P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 200BXA150MEFCGC18X25 vs 8151MCM1825RBN4P |
2151MCM1825RAN011P | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXA150MEFCGC18X25 vs 2151MCM1825RAN011P |
UCA2D151MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Nichicon Corporation | 200BXA150MEFCGC18X25 vs UCA2D151MHD6CC |
8151MCM1825RXN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | 200BXA150MEFCGC18X25 vs 8151MCM1825RXN911B |
8151MCM1825RYN311M | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXA150MEFCGC18X25 vs 8151MCM1825RYN311M |
8151MCM1825RT04M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 200BXA150MEFCGC18X25 vs 8151MCM1825RT04M |
8151MCM1825RTN4F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 200BXA150MEFCGC18X25 vs 8151MCM1825RTN4F |
1151MCM1825RYN011P | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXA150MEFCGC18X25 vs 1151MCM1825RYN011P |
8151MCM1825RT00F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 200BXA150MEFCGC18X25 vs 8151MCM1825RT00F |
8151MCM1825RB04B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 200BXA150MEFCGC18X25 vs 8151MCM1825RB04B |