Part Details for 1151MCM1825RYN011P by Fenghua (HK) Electronics Ltd
Overview of 1151MCM1825RYN011P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1151MCM1825RYN011P
1151MCM1825RYN011P CAD Models
1151MCM1825RYN011P Part Data Attributes
|
1151MCM1825RYN011P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1151MCM1825RYN011P
Fenghua (HK) Electronics Ltd
CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1360 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1151MCM1825RYN011P
This table gives cross-reference parts and alternative options found for 1151MCM1825RYN011P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1151MCM1825RYN011P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1151MCM1825RYN7110 | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MCM1825RYN011P vs 1151MCM1825RYN7110 |
8151MCM1825RT04F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 1151MCM1825RYN011P vs 8151MCM1825RT04F |
8151MCM1825RYN411M | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MCM1825RYN011P vs 8151MCM1825RYN411M |
8151MCM1825RTN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 1151MCM1825RYN011P vs 8151MCM1825RTN0J |
1151MCM1825RAN011P | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MCM1825RYN011P vs 1151MCM1825RAN011P |
8151MCM1825RYN911M | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MCM1825RYN011P vs 8151MCM1825RYN911M |
8151MCM1825RX05F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 1151MCM1825RYN011P vs 8151MCM1825RX05F |
8151MCM1825RB050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | 1151MCM1825RYN011P vs 8151MCM1825RB050 |
1151MCM1825RYN311P | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MCM1825RYN011P vs 1151MCM1825RYN311P |
2151MCM1825RAN711B | CAP,AL2O3,150UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1151MCM1825RYN011P vs 2151MCM1825RAN711B |