Part Details for 200BXA100MCE16X25 by Rubycon Corporation
Overview of 200BXA100MCE16X25 by Rubycon Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200BXA100MCE16X25
200BXA100MCE16X25 CAD Models
200BXA100MCE16X25 Part Data Attributes
|
200BXA100MCE16X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
200BXA100MCE16X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.9 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 560 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 200BXA100MCE16X25
This table gives cross-reference parts and alternative options found for 200BXA100MCE16X25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200BXA100MCE16X25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8101MCM1625RX000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 200BXA100MCE16X25 vs 8101MCM1625RX000 |
1101MCM1625LEN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 200BXA100MCE16X25 vs 1101MCM1625LEN511C |
1101MCM1625RAN911B | CAP,AL2O3,100UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXA100MCE16X25 vs 1101MCM1625RAN911B |
1101MCM1625RTN711C | CAP,AL2O3,100UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXA100MCE16X25 vs 1101MCM1625RTN711C |
8101MCM1625RAN011P | CAP,AL2O3,100UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXA100MCE16X25 vs 8101MCM1625RAN011P |
2101MCM1625RYN311M | CAP,AL2O3,100UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXA100MCE16X25 vs 2101MCM1625RYN311M |
2101MCM1625RXN911B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 200BXA100MCE16X25 vs 2101MCM1625RXN911B |
2101MCM1625LEN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 200BXA100MCE16X25 vs 2101MCM1625LEN311M |
1101MCM1625RYN9110 | CAP,AL2O3,100UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXA100MCE16X25 vs 1101MCM1625RYN9110 |
1101MCM1625RAN1110 | CAP,AL2O3,100UF,200VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 200BXA100MCE16X25 vs 1101MCM1625RAN1110 |