Part Details for 8101MCM1625RAN011P by Fenghua (HK) Electronics Ltd
Overview of 8101MCM1625RAN011P by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8101MCM1625RAN011P
8101MCM1625RAN011P CAD Models
8101MCM1625RAN011P Part Data Attributes
|
8101MCM1625RAN011P
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
8101MCM1625RAN011P
Fenghua (HK) Electronics Ltd
CAP,AL2O3,100UF,200VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 25 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1120 mA |
Alternate Parts for 8101MCM1625RAN011P
This table gives cross-reference parts and alternative options found for 8101MCM1625RAN011P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8101MCM1625RAN011P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1101MCM1625RXN211B | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | 8101MCM1625RAN011P vs 1101MCM1625RXN211B |
8101MCM1625RXN00 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF | 8101MCM1625RAN011P vs 8101MCM1625RXN00 |
1101MCM1625LEN711C | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | 8101MCM1625RAN011P vs 1101MCM1625LEN711C |
8101MCM1625LM000 | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF | 8101MCM1625RAN011P vs 8101MCM1625LM000 |
2101MCM1625RTN511B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,200VDC,20% -TOL,20% +TOL | 8101MCM1625RAN011P vs 2101MCM1625RTN511B |
8101MCM1625RX05J | Fenghua (HK) Electronics Ltd | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF | 8101MCM1625RAN011P vs 8101MCM1625RX05J |
1101MCM1625RTN111M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,200VDC,20% -TOL,20% +TOL | 8101MCM1625RAN011P vs 1101MCM1625RTN111M |
1101MCM1625RFN411B | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,200VDC,20% -TOL,20% +TOL | 8101MCM1625RAN011P vs 1101MCM1625RFN411B |
8101MCM1625RYN511M | Fenghua (HK) Electronics Ltd | Check for Price | CAP,AL2O3,100UF,200VDC,20% -TOL,20% +TOL | 8101MCM1625RAN011P vs 8101MCM1625RYN511M |
200CFX100MEFCSG16X25 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 100uF, | 8101MCM1625RAN011P vs 200CFX100MEFCSG16X25 |