Part Details for 200B104NRN50XTV by American Technical Ceramics Corp
Overview of 200B104NRN50XTV by American Technical Ceramics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 200B104NRN50XTV
200B104NRN50XTV CAD Models
200B104NRN50XTV Part Data Attributes
|
200B104NRN50XTV
American Technical Ceramics Corp
Buy Now
Datasheet
|
Compare Parts:
200B104NRN50XTV
American Technical Ceramics Corp
Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AMERICAN TECHNICAL CERAMICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
Length | 3.68 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 30% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 30% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | BX | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WIRE | |
Width | 2.79 mm |
Alternate Parts for 200B104NRN50XTV
This table gives cross-reference parts and alternative options found for 200B104NRN50XTV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200B104NRN50XTV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATC200B104NRN50XTV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | American Technical Ceramics Corp | 200B104NRN50XTV vs ATC200B104NRN50XTV |
ATC200B104NRN50XI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | American Technical Ceramics Corp | 200B104NRN50XTV vs ATC200B104NRN50XI |
ATC200B104NRN50X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | American Technical Ceramics Corp | 200B104NRN50XTV vs ATC200B104NRN50X |
ATC200B104NRW50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | American Technical Ceramics Corp | 200B104NRN50XTV vs ATC200B104NRW50XT |
ATC200B104NRW50X | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | American Technical Ceramics Corp | 200B104NRN50XTV vs ATC200B104NRW50X |
200B104NRN50XI | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | American Technical Ceramics Corp | 200B104NRN50XTV vs 200B104NRN50XI |
200B104NRW50XTV | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | American Technical Ceramics Corp | 200B104NRN50XTV vs 200B104NRW50XTV |
200B104NRW50XT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED | American Technical Ceramics Corp | 200B104NRN50XTV vs 200B104NRW50XT |