200B104NRN50XI
American Technical Ceramics Corp
Description: Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED

Overview of 200B104NRN50XI by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 200B104NRN50XI by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 200B104NRN50XI by American Technical Ceramics Corp

200B104NRN50XI
American Technical Ceramics Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.54 mm
Length
3.68 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
30%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
30%
Rated (DC) Voltage (URdc)
50 V
Surface Mount
NO
Temperature Characteristics Code
BX
Temperature Coefficient
15% ppm/°C
Terminal Shape
WIRE
Width
2.79 mm
Want to compare parts?
  1. 200B104NRN50XI
    American Technical Ceramics Corp
    Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 200B104NRN50XI

This table gives cross-reference parts and alternative options found for 200B104NRN50XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200B104NRN50XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ATC200B104NRN50XTV Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED American Technical Ceramics Corp 200B104NRN50XI vs ATC200B104NRN50XTV
ATC200B104NRN50XI Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED American Technical Ceramics Corp 200B104NRN50XI vs ATC200B104NRN50XI
ATC200B104NRN50X Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED American Technical Ceramics Corp 200B104NRN50XI vs ATC200B104NRN50X
ATC200B104NRW50XT Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED American Technical Ceramics Corp 200B104NRN50XI vs ATC200B104NRW50XT
ATC200B104NRW50X Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED American Technical Ceramics Corp 200B104NRN50XI vs ATC200B104NRW50X
200B104NRN50XTV Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED American Technical Ceramics Corp 200B104NRN50XI vs 200B104NRN50XTV
200B104NRW50XTV Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED American Technical Ceramics Corp 200B104NRN50XI vs 200B104NRW50XTV
200B104NRW50XT Ceramic Capacitor, Multilayer, Ceramic, 50V, 30% +Tol, 30% -Tol, BX, 15% TC, 0.1uF, Through Hole Mount, RADIAL LEADED American Technical Ceramics Corp 200B104NRN50XI vs 200B104NRW50XT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200B104NRN50XI by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200B104NRN50XI by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of 200B104NRN50XI would you like to use for your alert(s)?
  • Please alert me when 200B104NRN50XI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200B104NRN50XI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200B104NRN50XI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200B104NRN50XI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200B104NRN50XI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200B104NRN50XI by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: